Phoenix Contact 2202527 ME-IO 18,8 DEV-KIT KMGY DIN Rail Enclosure Kit

MPN
2202527
EAN-13
4055626141770
Order Code
30-0578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Phoenix Contact 2202527 DEV-KIT ME-IO contains 1 x ME-IO 18,8 housing and pluggable connection technology (HSCH with HSCP). Supplied in individual parts.

The kit consists of the below:

  • HSCH 2,5-3U/12 9005 - PCB header
  • HSCH 2,5-2U/ 8 9005 - PCB header
  • HSCP-SP 2,5-1U4-7035 - PCB connector
  • ME-IO 18,8 C 2U 7035 - Housing cover
  • HSC-LR 7U KIT 2003 - Locking System
  • ME-IO 18,8 B/FE 9U TBUS 7035 - Mounting base housing
Type DIN rail
Enclosure Height 113.3mm
Enclosure Length 76.5mm
Enclosure Width 18.9mm
Colour Light grey
Protection Rating IP20
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
External Features Untreated
Height N/Amm
Housing connectable N/A
Material Polycarbonate
Operating Temperature - - -°C
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot