Phoenix Contact 2202525 BC 107,6 DEV-KIT KMGY DIN Rail Enclosure Kit

MPN
2202525
Order Code
30-0577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Phoenix Contact 2202525 DEV-KIT BC 107 contains 1 x BC 107,6 housing and PCB terminal blocks (MKDS). Supplied in individual parts.

The kit consists of the below:

  • BC 107,6 UT HBUS BK - Mounting base housing
  • BC 107,6 OT U11 KMGY - Upper housing part
  • BC 107,6 DKL R KMGY - Housing cover
  • BC 53,6 BS U11 KMGY - Filler plug
  • MKDS 1,5/ 3 - PCB terminal block
  • MKDS 1,5/ 4 - PCB terminal block
Type DIN rail
Enclosure Length 89.7mm
Enclosure Width 107.6mm
Colour Black/Grey/Green
Protection Rating IP20
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
External Features Untreated
Height N/Amm
Housing connectable N/A
Material Polycarbonate
Operating Temperature - - -°C
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot