Phoenix Contact 2202528 UM-BASIC 108 100MM DEV-KIT KMGY DIN Rail Enclosure Kit

MPN
2202528
EAN-13
4055626141787
Order Code
30-0579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 weeks

The Phoenix Contact 2202528 DEV-KIT UM-BASIC contains 1 x UM-BASIC 100MM profile housing and PCB terminal blocks (SMKDS). Supplied in individual parts.

The kit consists of the below:

  • UM-BASIC/PRO 108 COVER-L KMGY - Lateral element
  • UM-BASIC/PRO 108 COVER-R KMGY - Lateral element
  • SMKDS 2,5/ 8-5,08 - PCB terminal block
  • UM-BASIC PROFILE - Profile
Type DIN rail
Enclosure Height 127.8mm
Enclosure Length 32.45mm
Enclosure Width 104mm
Colour Light grey
Protection Rating None
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
External Features Untreated
Height N/Amm
Housing connectable N/A
Material PVC/PA
Operating Temperature - - -°C
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot