Phoenix Contact D Sub D-SUB plug 629820

The Phoenix Contact d-sub plugs are robust connectors featuring nine pins, various connection methods, and protection ratings suitable for varied industrial applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Accessory AWG Factory colour Cable diameter (details) IP Rating Connection Type Misc Attribute Contact Type Misc Attribute 1 Misc Attribute 2 Spare part Model Nominal current (details) Type of accessory/spare part Nominal voltage (details) Temperature Range Number of Poles Operating Current Operating Voltage
Phoenix Contact 1654345 D-SUB Plug 9-Pin PROFIBUS IP67 Pull Spring 180°
Phoenix Contact 1654345 D-SUB Plug 9-Pin PROFIBUS IP67 Pull Spring 180°
Standard range
Order code: 12-6996
MPN: 1654345

Despatched within 4 working days - 3 in stock
1+ £100.00
Price per unit Ex VAT
Pull spring N/A Grey IP67 VS-09-PROFIBUS-SP N/A N/A -20 - +75°C
Phoenix Contact 1654549 PROFIBUS D-SUB Plug 9-Pin 180° Shielded IP67
Phoenix Contact 1654549 PROFIBUS D-SUB Plug 9-Pin 180° Shielded IP67
Extended range
Order code: 12-6997
MPN: 1654549

Available to back orderBack order, lead time 4 weeks
1+ £98.09
Price per unit Ex VAT
Screws N/A Grey IP67 VS-09-PROFIBUS-SC N/A N/A -20 - +75°C
Phoenix Contact 2761839 SUBCON-PLUS M2 D-SUB Plug 9-Pin Screw Conn.
Phoenix Contact 2761839 SUBCON-PLUS M2 D-SUB Plug 9-Pin Screw Conn.
Standard range
Order code: 12-7097
MPN: 2761839

Despatched within 4 working days - 7 in stock
1+ £40.44
Price per unit Ex VAT
BackShell Mounting 26 -16 6 mm - 10mm N/A Male SUBCON-PLUS M2 Pin N/A 1A 60 V AC/DC -20 - +75 ºC°C 9 1A 60 V AC/DC

Trustpilot