Phoenix Contact 2761839 SUBCON-PLUS M2 D-SUB Plug 9-Pin Screw Conn.

Image Representative of Range

Phoenix Contact 2761839 SUBCON-PLUS M2 D-SUB Plug 9-Pin Screw Conn.

MPN
2761839
EAN-13
4017918131814
Order Code
12-7097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact SUBCON-PLUS M2 2761839 is a D-sub plug with a 180° orientation and 9 pins, designed for telecom and IT applications. It includes a screw-fastening feature for secure connections. This connector is ideal for use in networking, data transfer, and industrial automation environments.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
AWG 26 -16
Cable diameter (details) 6 mm - 10mm
Connection Type N/A
Contact Type Male
Misc Attribute 1 SUBCON-PLUS M2
Misc Attribute 2 Pin
Model N/A
No. of Rows 2
Nominal current (details) 1A
Nominal voltage (details) 60 V AC/DC
Number of pins 9
Number of Poles 9
Operating Current 1A
Operating Voltage 60 V AC/DC
Pins 9
Temperature Range -20 - +75 ºC°C

Reviews

Be the first to submit a review

Trustpilot