Phoenix Contact 1654345 D-SUB Plug 9-Pin PROFIBUS IP67 Pull Spring 180°

Image Representative of Range

Phoenix Contact 1654345 D-SUB Plug 9-Pin PROFIBUS IP67 Pull Spring 180°

MPN
1654345
EAN-13
4017918970628
Order Code
12-6996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £100.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact VS-09-PROFIBUS-SP 1654345 is a D-sub plug with 9 pins and a 180° orientation, featuring pull spring technology. It is typically used for reliable and secure PROFINET and PROFIBUS connections in industrial automation applications. This connector is designed for seamless integration and robust performance in demanding environments.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Pull spring
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Accessory N/A
Factory colour Grey
IP Rating IP67
Misc Attribute VS-09-PROFIBUS-SP
No. of Rows 2
Number of pins 9
Spare part N/A
Temperature Range -20 - +75°C
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot