Phoenix Contact 1654549 PROFIBUS D-SUB Plug 9-Pin 180° Shielded IP67

Image Representative of Range

Phoenix Contact 1654549 PROFIBUS D-SUB Plug 9-Pin 180° Shielded IP67

MPN
1654549
EAN-13
4017918955083
Order Code
12-6997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact VS-09-PROFIBUS-SC is a D-sub plug with 9 pins and a 180-degree orientation. It features one screw for secure connection and is commonly used in PROFIBUS applications. This connector is ideal for industrial communications and data transmission systems.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Accessory N/A
Factory colour Grey
IP Rating IP67
Misc Attribute VS-09-PROFIBUS-SC
No. of Rows 2
Number of pins 9
Spare part N/A
Temperature Range -20 - +75°C
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot