Phoenix Contact Crimp Terminals Ring terminal 609345

The Phoenix Contact components in this group are non-insulated ring terminals designed for electrical connectivity applications.
Description Image Product Buy Pricing (Ex VAT) Stud Size Hole Ø Misc Attribute Thread Size Colour Insulated Maximum Wire Size (mm2) According to DIN AWG-range Bolt dimension (metric) Colour insulation Contact Material Cross-section range Flange length Flange shape For pull protected connections Halogen free Insulation Material max. cross section
Phoenix Contact 3240083 ring Terminal 6 mm² 4.3 mm hole 50 pcs non-insulated
Phoenix Contact 3240083 ring Terminal 6 mm² 4.3 mm hole 50 pcs non-insulated
Extended range
Order code: 06-2598
MPN: 3240083

Available to back orderBack order, lead time 14 days
1+ £10.27
Price per unit Ex VAT
4.3mm 4.3mm C-RC 6/M4 DIN M4 Silver Not insulated 6mm² false - - - N/A Other Copper silver plated 2.6 - 6mm² N/Amm Ring shape false N/A N/A Copper 6mm²
Phoenix Contact 3240086 ring Terminal 6 mm² 8.4 mm hole pack of 50.
Phoenix Contact 3240086 ring Terminal 6 mm² 8.4 mm hole pack of 50.
Standard range
Order code: 06-2599
MPN: 3240086

Despatched within 4 working days - 8 in stock
1+ £11.53
Price per unit Ex VAT
8.4mm 8.4mm C-RC 6/M8 DIN M8 Silver Not insulated 6mm² false - - - N/A Other Copper silver plated 2.6 - 6mm² N/Amm Ring shape false N/A N/A Copper 6mm²

Trustpilot