Phoenix Contact 3240086 ring Terminal 6 mm² 8.4 mm hole pack of 50.

MPN
3240086
EAN-13
4046356453035
Order Code
06-2599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact 3240086 is a silver, non-insulated ring terminal designed for a maximum cross-section of 6 mm² with an 8.4 mm hole diameter, available in a pack of 50 pieces. This reliable crimp connector is ideal for automotive and industrial applications, ensuring strong connections without the need for soldering. Suitable for various M4, M6, and M8 ring terminal applications, it facilitates efficient and durable electrical connections.
Colour Silver
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Copper silver plated
Cross-section range 2.6 - 6mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 8.4mm
Insulation N/A
Material Copper
max. cross section 6mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 10
Min. cross section 2.6mm²
Misc Attribute C-RC 6/M8 DIN
Nominal cross section 2.6 - 6mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Thread Size M8
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot