Phoenix Contact 3240083 ring Terminal 6 mm² 4.3 mm hole 50 pcs non-insulated

MPN
3240083
EAN-13
4046356453004
Order Code
06-2598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Phoenix Contact's 3240083 ring terminal is a silver, non-insulated connector designed for a maximum cross-section of 6 mm² and a hole diameter of 4.3 mm. Its solder-free design makes it ideal for automotive and car crimp terminal applications, offering reliable and easy installation. Sold in packs of 50, these ring terminals are suitable for various electrical or industrial installations where robust and secure connections are required.
Colour Silver
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Copper silver plated
Cross-section range 2.6 - 6mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 4.3mm
Insulation N/A
Material Copper
max. cross section 6mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 10
Min. cross section 2.6mm²
Misc Attribute C-RC 6/M4 DIN
Nominal cross section 2.6 - 6mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Thread Size M4
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot