Phoenix Contact Circular Housings Connector 609291

The Phoenix Contact IPD connectors and sockets, available in different pin configurations and colours, are designed for high-voltage applications, supporting up to 500V and 20A, and typically feature 2+PE poles for secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Colour Colour coding/contact insert Connection cross section (fine-strand) Connection cross section (solid-core) Connection Type Continuity resistance Degree of protection (IP) Fire Load Halogen free Height Housing Material Length Weight Max. continuous temperature resistance contact part Max. continuous temperature resistance strain relief Mechanical coding Model Number of connections per pole Number of Poles
Phoenix Contact 1088664 IPD connector 3 pins 500V 20A black 2+PE poles
Phoenix Contact 1088664 IPD connector 3 pins 500V 20A black 2+PE poles
Standard range
Order code: 06-1515
MPN: 1088664

Despatched within 4 working days - 55 in stock
1+ £9.59
Price per unit Ex VAT
Black 52.8g
Phoenix Contact 1088665 IPD connector socket 3 pins 500V 20A black
Phoenix Contact 1088665 IPD connector socket 3 pins 500V 20A black
Standard range
Order code: 06-1517
MPN: 1088665

Despatched within 4 working days - 6 in stock
1+ £9.14
Price per unit Ex VAT
Black 49.2g
Phoenix Contact 1088672 IPD Connector 3-pin 500V 20A light grey
Phoenix Contact 1088672 IPD Connector 3-pin 500V 20A light grey
Standard range
Order code: 06-1519
MPN: 1088672

Despatched within 4 working days - 5 in stock
1+ £9.61
Price per unit Ex VAT
6 - 9mm Light grey N/A - - -mm² 2.5 - 2.5mm² N/A N/AmOhm N/A N/AkWh N/A N/Amm N/A N/Amm 52.9g N/A°C N/A°C N/A N/A N/A N/A
Phoenix Contact 1088673 IPD Connector 3-pin 500V 20A Light Grey
Phoenix Contact 1088673 IPD Connector 3-pin 500V 20A Light Grey
Standard range
Order code: 06-1525
MPN: 1088673

Despatched within 4 working days - 13 in stock
1+ £9.13
Price per unit Ex VAT
Light grey 48.9g

Trustpilot