Phoenix Contact 1088673 IPD Connector 3-pin 500V 20A Light Grey

MPN
1088673
EAN-13
4055626890906
Order Code
06-1525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Phoenix Contact 1088673 is a straight socket connector with a total of 3 pins, part of the IPD series of round connectors. It is designed for reliable electrical connections in various industrial applications. This connector is ideal for ensuring secure and stable connectivity in harsh environments.
Type Socket, straight
Number of Contacts 3
Gender Socket
Cable Ø (max.) 13mm
Cable Ø range 6 - 13mm
Cable Ø up to 6mm
Case Material PA
Colour Light grey
Connection Push-lock connection
Contact Material Copper
Cross-section range 0.5 - 2.5mm²
Current Rating 20A
IP Rating IP66, IP68, IP69K
max. cross section 2.5mm²
Maximum Temperature +100°C
Min. temperature -30°C
Number of pins 3
Series IPD
Termination Latch lock
Weight 48.9g
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot