Phoenix Contact 1088664 IPD connector 3 pins 500V 20A black 2+PE poles

MPN
1088664
EAN-13
4055626890814
Order Code
06-1515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Phoenix Contact 1088664 connector is a socket with a straight design and contains a total of 3 pins, part of the IPD series. It is suitable for reliable electrical connections in challenging environments due to its robust build. Typically used in industrial automation and machinery, this connector ensures secure connectivity.
Type Socket, straight
Number of Contacts 3
Gender Socket
Cable Ø (max.) 13mm
Cable Ø range 6 - 13mm
Cable Ø up to 6mm
Case Material PA
Colour Black
Connection Push-lock connection
Contact Material Copper
Cross-section range 0.5 - 2.5mm²
Current Rating 20A
IP Rating IP66, IP68, IP69K
max. cross section 2.5mm²
Maximum Temperature +100°C
Min. temperature -30°C
Number of pins 3
Series IPD
Termination Latch lock
Weight 52.8g
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot