Phoenix Contact 1088672 IPD Connector 3-pin 500V 20A light grey

MPN
1088672
EAN-13
4055626890890
Order Code
06-1519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 1088672 is a straight socket connector from the IPD series, featuring three pins. This connector is designed for robust electrical connections, emphasising durability and reliability. It is typically used in industrial applications where secure and efficient connectivity is essential.
Type Socket, straight
Number of Contacts 3
Gender Socket
Cable Diameter 6 - 9mm
Cable Ø (max.) 13mm
Cable Ø range 6 - 13mm
Cable Ø up to 6mm
Case Material PA
Colour Light grey
Colour coding/contact insert N/A
Connection Push-lock connection
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 2.5 - 2.5mm²
Connection Type N/A
Contact Material Copper
Continuity resistance N/AmOhm
Cross-section range 0.5 - 2.5mm²
Current Rating 20A
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing Material N/A
IP Rating IP66, IP68, IP69K
Length N/Amm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
max. cross section 2.5mm²
Maximum Temperature +100°C
Mechanical coding N/A
Min. temperature -30°C
Model N/A
Number of connections per pole N/A
Number of pins 3
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Series IPD
Surface coating contacts N/A
Termination Latch lock
Type of locking N/A
Weight 52.9g
Width N/Amm
Wire Gauge (mm²) 0.5mm²
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot