Phoenix Contact Circular Contacts Socket housing cable 609319

The Phoenix Contact socket housings are a series of electrical components that provide reliable and secure connections for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Pitch No of Ways Per Row Dim Height Length Misc Attribute 1 Modular spacing connections Modular spacing contacts Number of Poles Total number of pins Width Body Style No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle contact/conductor connection AWG (min.) Coating housing
Phoenix Contact 1754627 MSTB Socket housing 11 pins 5mm spacing
Phoenix Contact 1754627 MSTB Socket housing 11 pins 5mm spacing
Standard range
Order code: 06-1873
MPN: 1754627

Despatched within 4 working days - 69 in stock
1+ £6.66
Price per unit Ex VAT
5mm 11 (L x W x H) 15.00 x 55.00 x 18.20 mm 18.20mm 15.00mm MSTB 2,5/11-ST 5mm 5mm 11 11 55.00mm Socket, straight 1 12A Green 12 4mm² Other 24 N/A
Phoenix Contact 1757019 MSTB socket housing 2-pin 5.08 mm spacing
Phoenix Contact 1757019 MSTB socket housing 2-pin 5.08 mm spacing
Standard range
Order code: 06-1877
MPN: 1757019

Despatched within 4 working days - 453 in stock
5+ £1.23
Price per unit Ex VAT
5.08mm 2 (L x W x H) 10.16 x 18.30 x 15.00 mm 15.00mm 10.16mm MSTB 2,5/ 2-ST-5,08 5.08mm 5.08mm 2 2 18.30mm Socket, straight 1 12A Green 12 4mm² Other 24 N/A

Trustpilot