Phoenix Contact offers the socket housing cable MSTB with 2 pins and a contact spacing of 5.08 mm. It's an angled connector, making it suitable for secure electrical connections in tight spaces. This screw-type connector is ideal for various components, connectors, and clamps in electrical installations.
| Body Style |
Socket, straight |
| Pitch |
5.08mm |
| No of Ways Per Row |
2 |
| No. of Rows |
1 |
| Current Rating |
12A |
| Colour |
Green |
| Wire Gauge (AWG) |
12 |
| Wire Gauge (mm²) |
4mm² |
| Angle contact/conductor connection |
Other |
| AWG (min.) |
24 |
| Coating housing |
N/A |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 2.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 2.5mm² |
| Connectable conductor cross section multi-wired |
- - -mm² |
| Connectable conductor cross section solid-core |
0.2 - 2.5mm² |
| Connector cross section |
0.2 -2.5mm |
| Connector System |
wire-to-board |
| Contact Material |
Tin plated |
| Contact Type |
Bus |
| Contamination level |
3 |
| Degree of protection (IP), mounted |
N/A |
| Dim |
(L x W x H) 10.16 x 18.30 x 15.00 mm |
| Height |
15.00mm |
| Housing colour |
Green |
| Housing Material |
Other |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
10.16mm |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| max. cross section |
2.5mm² |
| Min. cross section |
0.2mm² |
| Misc Attribute 1 |
MSTB 2,5/ 2-ST-5,08 |
| Misc Attribute 2 |
angled. |
| Modular spacing connections |
5.08mm |
| Modular spacing contacts |
5.08mm |
| Nominal Voltage |
320V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
2 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
12A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
320V |
| Series |
MSTB |
| Stripping length (max.) |
7.00mm |
| Total number of pins |
2 |
| Type |
Socket housing cable |
| Type of connection |
Other |
| Type of electric connection |
Screw connection |
| Width |
18.30mm |
| With protective conductor |
N/A |