Phoenix Contact 1754627 MSTB Socket housing 11 pins 5mm spacing

Image Representative of Range

Phoenix Contact 1754627 MSTB Socket housing 11 pins 5mm spacing

MPN
1754627
EAN-13
2050000257483
Order Code
06-1873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.55 £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Phoenix Contact socket housing cable features 11 pins with a contact spacing of 5 mm. It is typically used in electrical applications requiring reliable connections such as automation and control systems. The screw-type connector design ensures secure and stable connections.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector cross section 0.2 -2.5mm
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Contamination level 3
Degree of protection (IP), mounted N/A
Dim (L x W x H) 15.00 x 55.00 x 18.20 mm
Height 18.20mm
Housing colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 15.00mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 MSTB 2,5/11-ST
Misc Attribute 2 angled.
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 11
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MSTB
Stripping length (max.) 7.00mm
Total number of pins 11
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 55.00mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot