Phoenix Contact Circular Contacts Sensor/actuator data cable 609353

Phoenix Contact provides a range of sensor/actuator cables and adapters that include M12 shielded cables and adapters with varying pin counts for versatile connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Number of Contacts Type Colour Connector Size Gender Ambient temperature Connection Type Coating housing Maximum Temperature Connectable conductor cross section fine-strand with cable end sleeve Min. temperature Connectable conductor cross section fine-strand without cable end sleeve Contact Type Misc Attribute Connectable conductor cross section multi-wired Model Connectable conductor cross section solid-core Number of pins Connection
Phoenix Contact 1424672 Sensor/actuator cable M12 5-pin A-coded shielded
Phoenix Contact 1424672 Sensor/actuator cable M12 5-pin A-coded shielded
Extended range
Order code: 06-1774
MPN: 1424672

Available to back orderBack order, lead time 9 weeks
1+ £20.50
5+ £20.35
25+ £19.66
50+ £18.55
Price per unit Ex VAT
5 Socket, straight M12 Socket -40 - 85°C Other 0.14 - 0.75mm² 0.14 - 0.75mm² Other 0.14 - 0.75mm² 0.14 - 0.75mm² Push-in connector
Phoenix Contact 2902323 Sensor/actuator cable M12 Adapter 9 pins 1pc
Phoenix Contact 2902323 Sensor/actuator cable M12 Adapter 9 pins 1pc
Standard range
Order code: 06-2444
MPN: 2902323

Despatched within 4 working days - 116 in stock
1+ £42.66
Price per unit Ex VAT
D-SUB Sensor connector Black N/A +80°C -30°C N/A SUBCON-PLUS-CAN/90/M12 N/A 9
Phoenix Contact 2902326 Sensor/actuator cable M12 9 pins 1pc
Phoenix Contact 2902326 Sensor/actuator cable M12 9 pins 1pc
Standard range
Order code: 06-2445
MPN: 2902326

Despatched within 4 working days - 5 in stock
1+ £54.16
Price per unit Ex VAT
D-SUB Sensor connector Black N/A +80°C -30°C N/A SUBCON-PLUS-CAN/AX/M12 N/A 9

Trustpilot