Phoenix Contact 2902326 Sensor/actuator cable M12 9 pins 1pc

MPN
2902326
EAN-13
4046356655019
Order Code
06-2445
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £56.23 £53.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's 2902326 sensor/actuator data cable features a straight M12 adapter with 9 to 5 pins. It is designed for reliable data transmission in industrial automation settings. This product is suitable for connecting sensors and actuators in various control systems.
Connector 1 D-SUB
Colour Black
Type Sensor connector
Coding A
Connection Type N/A
Contact Type N/A
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute SUBCON-PLUS-CAN/AX/M12
Model N/A
Number of pins 9
Number of Poles 9
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot