Phoenix Contact 2902323 Sensor/actuator cable M12 Adapter 9 pins 1pc

MPN
2902323
EAN-13
4046356655033
Order Code
06-2444
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Phoenix Contact 2902323 sensor/actuator data cable is an M12 adapter with 9 pins, ideal for robust data transmission. It is commonly used in industrial environments for connecting sensors and actuators efficiently. This cable ensures reliable performance in complex automation systems.
Connector 1 D-SUB
Colour Black
Type Sensor connector
Coding A
Connection Type N/A
Contact Type N/A
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute SUBCON-PLUS-CAN/90/M12
Model N/A
Number of pins 9
Number of Poles 9
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot