Phoenix Contact 1424672 Sensor/actuator cable M12 5-pin A-coded shielded

Image Representative of Range

Phoenix Contact 1424672 Sensor/actuator cable M12 5-pin A-coded shielded

MPN
1424672
EAN-13
4055626375991
Order Code
06-1774
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.10
5+ £21.94
25+ £20.79
50+ £19.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Phoenix Contact manufactures this M12 socket, straight sensor/actuator data cable with five pins, offering a reliable connection. It features a spring-cage connection and is shielded for enhanced protection in industrial environments. Typical applications include connecting sensors and actuators to industrial automation systems.
Type Socket, straight
Number of Contacts 5
Connector Size M12
Gender Socket
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Push-in connector
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Connector standard Sensor connector
Contact Type Other
Current Rating 4A
Degree of protection (IP), mounted IP67
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Thread type connection side M12
Type of electric connection Other
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot