Phoenix Contact Cable Markers Lead marker 629796

Phoenix Contact produces a range of cable markers, providing adhesive and durable solutions for organising and labelling cables in various sizes.
Description Image Product Buy Pricing (Ex VAT) Material Cable Diameter Core diameter Fitting type Height Labelling Fluorescent Imprint Industrial packaging Labels per sheet Min. temperature Length Misc Attribute Self adhesive mounting Number of labels Model Mounting method Width Series Writing area
Phoenix Contact 0800473 US-WML 14 Adhesive Cable Marker White 25x19mm
Phoenix Contact 0800473 US-WML 14 Adhesive Cable Marker White 25x19mm
Standard range
Order code: 12-6596
MPN: 0800473

Despatched within 4 working days - 45 in stock
1+ £40.30
Price per unit Ex VAT
PVC 6.1 - 14mm 6.1 - 14mm Adhesive false N/A Yes 8 -30°C 19mm US-WML 14 (25X19) 80 Other Other 25mm US 25 x 19 mm
Phoenix Contact 0807083 Cable Marker White 50pieces For Cables >5mm
Phoenix Contact 0807083 Cable Marker White 50pieces For Cables >5mm
Standard range
Order code: 12-6609
MPN: 0807083

Despatched within 4 working days - 25 in stock
1+ £16.79
10+ £15.39
100+ £14.98
Price per unit Ex VAT
Plastic Cable tie 86.5mm ESL label strips 40°C KME N/A 50 27.7mm 20 x 8 mm

Trustpilot