Phoenix Contact 0807083 Cable Marker White 50pieces For Cables >5mm

MPN
0807083
EAN-13
4017918160197
Order Code
12-6609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.50
100+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the KME Lead Marker with the part number 0807083, which is a cable tie with a writing area of 20 x 8 mm in white. It comes in packages of 50 pieces and is designed for cable processing applications. These markers are ideal for industrial labelling and identifying cables in various electrical and EMC settings.
Type Lead Marker
Colour White
Material Plastic
Fitting type Cable tie
Height 86.5mm
Labelling ESL label strips
Maximum Temperature +80°C
Min. temperature 40°C
Misc Attribute KME
Number of labels 50
Self adhesive mounting N/A
Width 27.7mm
Writing area 20 x 8 mm
Writing area length 20mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot