Phoenix Contact 0800473 US-WML 14 Adhesive Cable Marker White 25x19mm

Image Representative of Range

Phoenix Contact 0800473 US-WML 14 Adhesive Cable Marker White 25x19mm

MPN
0800473
EAN-13
4046356607056
Order Code
12-6596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Phoenix Contact manufactures the US-WML 14 lead marker, designed with an adhesive fitting and a writing area of 25 x 19 mm in white, accommodating 80 markers. This product is ideal for clear industrial labelling and user-defined labels. It is commonly used in applications such as cable processing, emc products, and industrial labels.
Type Lead Marker
Colour White
Material PVC
Cable Diameter 6.1 - 14mm
Core diameter 6.1 - 14mm
Fitting type Adhesive
Fluorescent false
Imprint N/A
Industrial packaging Yes
Labels per sheet 8
Length 19mm
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute US-WML 14 (25X19)
Model Other
Mounting method Other
Number of labels 80
Series US
Toothing None
Transparent N/A
Width 25mm
With label space true
Writing area 25 x 19 mm
Writing area length 25mm
Writing area width 19mm

Reviews

Be the first to submit a review

Trustpilot