Phoenix Contact 803926 MM-WMS Heatshrink Marker White/Black 1pc

MPN
803926
EAN-13
4055626212067
Order Code
06-2660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £81.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the 803926 heatshrink marker, ideal for industrial labelling and cable processing. The slide-on design with white and black colour options allows for clear and durable identification in various conditions. Typically used in industries requiring secure labelling, it provides reliable identification for cables and components.
Type Heatshrink marker
Colour White
Material Polyolefin
Adhesive (yes/no) No
Fitting type Slide-on
Halogen-free Yes
Industrial packaging Yes
Length 1.80m
Max Cable Diameter 9.50mm
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute MM-WMS 9,5 (EX16)R C1 WH/BK
Series MM-WMS
Suitable for outside Ø (min.) 3.20mm
Writing area width 16mm

Reviews

Be the first to submit a review

Trustpilot