Phoenix Contact 803925 MM-WMS Heatshrink marker Slide-on White/Black

MPN
803925
EAN-13
4055626212050
Order Code
06-2659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £72.13 £68.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 803925 heatshrink marker featuring slide-on fitting, available in white and black. This versatile marker is typically used for cable processing and identification in industrial settings. The durable design ensures effective labelling and identification of wires and cables, enhancing organisation and safety.
Type Heatshrink marker
Colour White
Material Polyolefin
Adhesive (yes/no) No
Fitting type Slide-on
Halogen-free Yes
Industrial packaging Yes
Length 1.80m
Max Cable Diameter 6.40mm
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute MM-WMS 6,4 (EX10)R C1 WH/BK
Series MM-WMS
Suitable for outside Ø (min.) 2.10mm
Writing area width 10mm

Reviews

Be the first to submit a review

Trustpilot