Phoenix Contact 3240835 Cable Tie 290mm Black Plastic Latch 100 pieces

Image Representative of Range

Phoenix Contact 3240835 Cable Tie 290mm Black Plastic Latch 100 pieces

MPN
3240835
EAN-13
4046356705837
Order Code
12-7568
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's WT-UV HF 4,5X290 BK is a black cable tie measuring 290 mm in length and 4.50 mm in width. This product features plastic latching, making it ideal for cable bundling and management. Suitable for organising cables, it is available in packs of 100 pieces.
Length 290mm
Width 4.50mm
Colour Black
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 290mm
Material (details) PA
Material quality Other
Max. bundle diameter 79mm
Maximum Temperature +105°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force circuit resistance 220N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1.4mm
Transparent false
Type of fastening None
UL approval false
UV-stable according to ASTM D6779 false
VG approval true

Reviews

Be the first to submit a review

Trustpilot