Phoenix Contact 3240783 WT-HT HF Cable tie 140mm Black Heat-stabilised 125°C

MPN
3240783
EAN-13
4046356705011
Order Code
06-2612
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Phoenix Contact manufactures the 3240783 cable ties which are black, 140 mm in length, and 3.6 mm in width. These cable ties come in a pack of 100 and are ideal for cable bundling and management. They are commonly used in various applications for efficient and secure cable organisation.
Length 140mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot