Phoenix Contact 3240769 WT-HF Cable Tie 360mm Black Plastic Latch 100 pieces

Image Representative of Range

Phoenix Contact 3240769 WT-HF Cable Tie 360mm Black Plastic Latch 100 pieces

MPN
3240769
EAN-13
4046356704878
Order Code
12-7566
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Phoenix Contact's cable tie model 3240769, known as WT-HF 4,5X360 BK, includes 100 black plastic ties each measuring 360 mm in length and 4.80 mm in width, secured with a plastic latch. These cable ties are ideal for cable bundling and management, providing robust and reliable fastening solutions. They are typically used in various electrical and organisational applications to keep wires and cables neatly arranged.
Length 360mm
Width 4.80mm
Colour Black
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 360mm
Material (details) PA
Material quality Other
Max. bundle diameter 100mm
Maximum Temperature +85°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force circuit resistance 220N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1.45mm
Transparent false
Type of fastening None
UL approval true
UV-stable according to ASTM D6779 false
VG approval false

Reviews

Be the first to submit a review

Trustpilot