Phoenix Contact 3240754 Cable Tie 290mm Black Plastic Latch 500 pieces

Image Representative of Range

Phoenix Contact 3240754 Cable Tie 290mm Black Plastic Latch 500 pieces

MPN
3240754
EAN-13
4046356704700
Order Code
12-7565
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £35.05 £34.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact manufactures the 3240754 cable tie, which is black with a plastic latch and measures 290 mm by 3.60 mm. This product is typically used for cable bundling and management. It comes in a pack of 500 pieces.
Length 290mm
Width 3.60mm
Colour Black
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 290mm
Material (details) PA
Material quality Other
Max. bundle diameter 80mm
Maximum Temperature +85°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force 130N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1.25mm
Transparent false
Type of fastening None
UL approval true
UV-stable according to ASTM D6779 false
VG approval false

Reviews

Be the first to submit a review

Trustpilot