Phoenix Contact 3240752 WT-HF Cable Tie Ecru 290x3.6mm 100 pieces

Image Representative of Range

Phoenix Contact 3240752 WT-HF Cable Tie Ecru 290x3.6mm 100 pieces

MPN
3240752
EAN-13
4046356704687
Order Code
12-7564
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 3240752 cable ties, featuring a plastic latch and measuring 290 mm in length and 3.60 mm in width. They are designed in ecru for effective cable bundling and cable management. This high-quality product is ideal for securing various cables in both industrial and domestic settings.
Length 290mm
Width 3.60mm
Colour Ecru
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 290mm
Material (details) PA
Material quality Other
Max. bundle diameter 80mm
Maximum Temperature +85°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force 130N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1.25mm
Transparent true
Type of fastening None
UL approval true
UV-stable according to ASTM D6779 false
VG approval false

Reviews

Be the first to submit a review

Trustpilot