Phoenix Contact 2967031 PLC-BSC Relay Socket 120V AC/DC Screw Terminal

Image Representative of Range

Phoenix Contact 2967031 PLC-BSC Relay Socket 120V AC/DC Screw Terminal

MPN
2967031
EAN-13
4017918156473
Order Code
12-7259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £109.77 £93.30
10+ £89.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact PLC-BSC-120UC/21-21 relay socket is a versatile accessory designed for signal converter interfaces and basic terminal setups. As part of the PLC series, it acts as a reliable holder for relays and enhances electrical connections. This relay socket is ideal for industrial automation applications that require efficient signal processing and relay integrations.
Type Relay socket
Connection Screw terminal
Depth 94mm
Function extension possible false
Height 80mm
Industrial packaging Yes
Misc Attribute PLC-BSC-120UC/21-21
Mounting method Other
Mounting Type DIN rail
Number of pins 8
Type of electric connection Other
Width 14mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot