Phoenix Contact 2966016 PLC-BSC Socket 24V DC Screw Terminal 10 pieces

Image Representative of Range

Phoenix Contact 2966016 PLC-BSC Socket 24V DC Screw Terminal 10 pieces

MPN
2966016
EAN-13
4017918130794
Order Code
12-7247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.83
10+ £58.97
100+ £58.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Phoenix Contact PLC-BSC- 24DC/21 relay socket is a robust interface relay accessory designed to facilitate reliable signal conversion. It features basic terminals and is part of the PLC series, suitable for industrial control systems. Typical applications include use in relay holders or sockets within automation and control environments.
Type Relay socket
Connection Screw terminal
Depth 94mm
Function extension possible false
Height 80mm
Industrial packaging Yes
Misc Attribute PLC-BSC- 24DC/21
Mounting method Other
Mounting Type DIN rail
Number of pins 5
Type of electric connection Other
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot