Phoenix Contact 2938714 MINI-PS-100-240AC DIN Rail Power Supply 5V DC 3A 15W

MPN
2904595
EAN-13
4055626255750
Order Code
59-2713
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.24 £79.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A power supply from Phoenix Contact with an especially narrow width of just 22.5mm. Reliable starting of heavy loads are ensured by a power reserve of up to 100% ("Power Boost"), while the high operational reliability is also ensured in complex global networks. Mini Power also works in areas where static voltage dips are concerned, transient failures of the supply voltage or phase failure. Large capacitors ensure mains buffering of more than 20MS under full load.
Worldwide use of wide-range output and international approval package, while other features include: high operational reliability thanks to high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, outdoor installation permitted by temperature range of -25°C to +70°C and U/I characteristic curve for supplying capacitive loads.


  • Modular housing for single appearance in the MSR technology
  • 5V DC
  • 3A
  • 15W
  • Input1 -phase
  • Input voltage range 85-264V AC/90-350V DC
  • Connections: Screw/plug terminals
  • Manufacturer's part 2938714

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Nominal value output current 1 5A
Number of Outputs 2
Power Rating 240W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 106mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 90mm
Height 106mm
Input Voltage 85 - 264 CA
Max. output current 1 8A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output Current 3
Performance level according to EN ISO 13849-1 N/A
Power Consumption 32.8VA
Power Output 25W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 110 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Other
Voltage type (supply voltage) AC
Width 22.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot