Phoenix Contact 2909667 PLC-RPT-24DC/21/MS Relay 24V DC 6A RT-III sealed

Image Representative of Range

Phoenix Contact 2909667 PLC-RPT-24DC/21/MS Relay 24V DC 6A RT-III sealed

MPN
2909667
EAN-13
4055626378008
Order Code
06-2478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Phoenix Contact PLC-RPT-24DC/21/MS relay module operates at a nominal voltage of 24 V DC and supports a maximum switching current of 6 A. Featuring a 1 change-over contact design, this relay is suitable for various industrial applications. Ideal for use in control cabinets, it ensures reliable switching performance.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 6.2mm
Length 94mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Push-in connector
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 94mm
Dim (L x W x H) 94 x 6.2 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 1x 10 7 operations
Fall Time 8ms
IP Rating Relay protection type RT II
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute PLC-RPT- 24DC/21/MS
Nominal Current 0.009A
Nominal Voltage 24V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 18.5 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Response Time 5ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot