Phoenix Contact 2903706 REL-PR3 Relay 24 V DC 3 NO Pluggable High-Power

Image Representative of Range

Phoenix Contact 2903706 REL-PR3 Relay 24 V DC 3 NO Pluggable High-Power

MPN
2903706
EAN-13
4046356759182
Order Code
12-7200
Country of Origin
Poland
Qty Was Unit Price (Ex VAT)
1+ £12.69 £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact industrial relay is designed for reliable switching of electrical devices with a 24 V DC control signal. With a part number of 2903706, this relay module features a compact design suitable for space-limited applications. Typically used in automation systems, it ensures efficient electrical control in industrial environments.
Coil Voltage 24V DC
Contact Configuration 3NO
Complete with socket false
Degree of protection (IP) Other
Depth 45.5mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 36.1mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Misc Attribute REL-PR3- 24DC/3X1
Mounting Type Plug-in
Nominal Current 0.07A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.4 - 26.4V
Relay technology category according to IEC 61810-7 N/A
Type Industrial relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 38.6mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot