Phoenix Contact Plug-In Relays Industrial relay 629837

Phoenix Contact produces a variety of electrical relays suitable for diverse applications, with features such as LED indicators and pluggability, exemplified by their broad range.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Complete with socket Degree of protection (IP) Depth Drive, polarization Drive, switching attitude Misc Attribute Height Mounting Type Material contact Material of contact insert Material of contact surface Max. starting current Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Operating voltage AC 50 Hz Operating voltage AC 60 Hz
Phoenix Contact 2903686 REL-IR4/L Relay 4 Co with LED 24V AC 10 pieces
Phoenix Contact 2903686 REL-IR4/L Relay 4 Co with LED 24V AC 10 pieces
Order code: 12-7199
MPN: 2903686
1+ £91.84
10+ £84.78
50+ £75.37
100+ £63.59
Price per unit Ex VAT
24V AC 4CO (4PDT) REL-IR4/L- 24AC/4X21 Socket
Phoenix Contact 2903706 REL-PR3 Relay 24 V DC 3 NO Pluggable High-Power
Phoenix Contact 2903706 REL-PR3 Relay 24 V DC 3 NO Pluggable High-Power
Extended range
Order code: 12-7200
MPN: 2903706

Back order - 823 availableBack-order availability date - 24/10/2026
1+ £11.32
Price per unit Ex VAT
24V DC 3NO false Other 45.5mm Polarity free Mono stable REL-PR3- 24DC/3X1 36.1mm Plug-in N/A Other Untreated N/AA 0.07A 0 0 3 - - -V - - -V

Trustpilot