Phoenix Contact 2903331 Relay 230V AC 8A 2 Changeovers Push-in Connect

Image Representative of Range

Phoenix Contact 2903331 Relay 230V AC 8A 2 Changeovers Push-in Connect

MPN
2903331
EAN-13
4046356732307
Order Code
12-7184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Phoenix Contact RIF-1-RPT-LV-230AC/2X21 relay module features a nominal voltage of 230 V AC and a maximum switching current of 8 A. It includes two change-over contacts, making it suitable for versatile industrial applications. This relay is designed for reliable operation in control and automation systems.
Type Relay component
Mounting Type DIN rail
Height 96mm
Width 16mm
Length 75mm
Coil Voltage 230V
Contact Type 2 CO
Rated current 8 A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 75mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 2500VA
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute RIF-1-RPT-LV-230AC/2X21
Nominal Current 0.006A
Nominal Voltage 230V AC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 184 - 264.5V
Rated control supply voltage AC 60 Hz 184 - 264.5V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot