Phoenix Contact 2902991 UNO-PS/1AC DIN Rail Power Supply 24V DC 1.25A 30W

MPN
2902991
EAN-13
4046356729192
Order Code
59-2608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £49.87 £42.39
10+ £40.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

This power supply from Phoenix Contact offers low no-load losses and high efficiency energy saving. High power density, especially in compact switch boxes for the perfect solution.


  • Worldwide compatible for input voltage range
  • Input voltage 85V AC-264V AC
  • Entrance 1-phase
  • Highest plant availability through reliable supply of 24V DC/1.25A
  • Maximum energy efficiency through optimized efficiency over the entire operating range of the power supply and low idling losses
  • Compact: 30W of power from only 22.5mm wide power supply
  • Connections: Screw
  • Temperature: -25 to 70°C
  • Manufacturer's part 2902991

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.25A
Number of Outputs 1
Power Rating 30W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 84mm
Height 90mm
Input Voltage 85 - 264 CA
IP Rating IP20
Max. output current 1 1.25A
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum Temperature 70°C
Min. temperature -25°C
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output Current 1.25
Performance level according to EN ISO 13849-1 N/A
Power Consumption 72.1VA
Power Output 30W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Temperature -25 to 70°C
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Width 22.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot