Phoenix Contact 2900748 Jumper Bridge 4-Pin Green/Black for CONTACTRON

Image Representative of Range

Phoenix Contact 2900748 Jumper Bridge 4-Pin Green/Black for CONTACTRON

MPN
2900748
EAN-13
4046356528245
Order Code
12-7148
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £24.30 £18.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/08/2026

The Phoenix Contact BRIDGE-4 is a jumper bridge with four pins, available in green and black. This component is used as a relay socket accessory to connect and provide continuity between terminals. It is typically utilised in electrical and mechanical relay systems to enhance connectivity and system organisation.
Type Jumper bridge
Accessory true
Colour Green, Black
Max. operating voltage 575V AC
Min. operating voltage 42V AC
Misc Attribute 1 BRIDGE- 4
Misc Attribute 2 BRIDGE 4
Number of pins 4
Operating Voltage 42 - 575 V AC
Spare part false
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot