Phoenix Contact 2896225 BC 53.6 Filler Plug Polycarbonate Light Grey

MPN
2896225
EAN-13
2050000977633
Order Code
12-7132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Phoenix Contact offers the BC 53,6 BS U11 KMGY, a light grey filler plug made from polycarbonate, compatible with DIN rail systems. This component is designed for use in cabinets and top hat rail cases, providing a neat and finished look. Ideal for ensuring safety and structural integrity in electrical installations.
Type DIN rail casing (filler plug)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Enclosure Width 53.6mm
Colour Light grey
Protection Rating None
Compatible with (details) Terminal installation depth 11mm
Depth N/Amm
Height N/Amm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 53,6 BS U11 KMGY
Misc Attribute 2 BC 53.6 BS U11 KMGY
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot