Phoenix Contact DIN Mount Enclosures DIN rail casing (filler plug) 629868

Phoenix Contact manufactures polycarbonate filler plugs commonly used for concealing openings or gaps in various electrical enclosures and components.
Description Image Product Buy Pricing (Ex VAT) Enclosure Width Misc Attribute 1 Misc Attribute 2 Type Enclosure Height Enclosure Length Colour Protection Rating Compatible with (details) Depth Height Housing connectable Material RAL-number Suitable for rail mounting Surface finishing Type of enclosure Wall mounting possible Width With integrated PCB-mounting connection system
Phoenix Contact 2896209 BC 35.6 Filler Plug Light Grey Polycarbonate
Phoenix Contact 2896209 BC 35.6 Filler Plug Light Grey Polycarbonate
Standard range
Order code: 12-7131
MPN: 2896209

Despatched within 4 working days - 6 in stock
3+ £2.19
Price per unit Ex VAT
35.6mm BC 35,6 BS U11 KMGY BC 35.6 BS U11 KMGY DIN rail casing (filler plug) Not Specifiedmm Not Specifiedmm Light grey None Terminal installation depth 11mm N/Amm N/Amm false Polycarbonate 7035 false Other Open false N/Amm false
Phoenix Contact 2896225 BC 53.6 Filler Plug Polycarbonate Light Grey
Phoenix Contact 2896225 BC 53.6 Filler Plug Polycarbonate Light Grey
Standard range
Order code: 12-7132
MPN: 2896225

Despatched within 4 working days - 14 in stock
2+ £2.44
Price per unit Ex VAT
53.6mm BC 53,6 BS U11 KMGY BC 53.6 BS U11 KMGY DIN rail casing (filler plug) Not Specifiedmm Not Specifiedmm Light grey None Terminal installation depth 11mm N/Amm N/Amm false Polycarbonate 7035 false Other Open false N/Amm false

Trustpilot