Christmas Opening Hours and Delivery Dates here

Phoenix Contact 2882200 surge protection connector black child-safe VDE tested

Order Code:

06-2405

Brand: Phoenix Contact MPN: 2882200 EAN-13: 4017918161644

Discontinued


The Phoenix Contact 2882200 surge protection in-line connector offers robust protection against voltage spikes in electrical systems. It features a sleek black design and is ideal for safeguarding sensitive equipment in industrial and commercial settings. This connector is typically used in applications requiring reliable surge suppression to maintain operational integrity.
Type Surge protection in-line connector
Dim (L x W x H) 76 x 56 x 40 mm
Factory colour Black
Height 40mm
Leakage Current 3kA
Length 76mm
Misc Attribute 1 Device protection
Misc Attribute 2 MNT-1D
Nominal current (details) 16A
Pick-up time (details) 25ns
Surge protection for Mains outlets
Width 56mm

Trustpilot