Phoenix Contact 2868606 Rail Redundancy Module 5-24V DC 1x10A Output

MPN
2868606
EAN-13
4046356583923
Order Code
12-7125
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Phoenix Contact's 2868606 is a rail-mounted redundancy power supply unit with a 10 A current rating and one output. It is designed for industrial applications, ensuring reliable power supply and redundancy. This unit is ideal for maintaining uninterrupted power in critical systems.
Nominal value output current 1 10A
Number of Outputs 1
Depth 61mm
Dimensions (W x H x D) 18 x 90 x 61mm
Function Other
Height 90mm
Input voltage DC 5 V/DC / 24V
Max. output current 1 10A
Maximum input voltage [DC] 24V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage [DC] 5V
Misc Attribute STEP-DIODE/5-24DC/2X5/1X10
Nominal value output voltage 1 [DC] 5V
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC 4.5 - 30V
Type of electric connection Screw terminal
Voltage type (operating voltage) DC
Voltage type (supply voltage) Rail mounted redundancy (DIN)
Weight 0.1kg
Width 18mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot