Phoenix Contact 2868596 STEP-PS/1AC DIN Rail Power Supply 24V DC 0.5A 18W

MPN
2868596
EAN-13
4046356519953
Order Code
59-2783
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.64 £39.64
10+ £37.50
100+ £37.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This compact power supply from Phoenix Contact has been designed specifically for service distribution and flat control panels. It has an output of 24V DC and maximum 0.5A available with a high degree of efficiency.

It offers high operational reliability thanks to high MTBF, a parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring and high reliability through long mains buffering times.

This power supply can be snapped onto the DIN rail or screwed to a flat surface.


  • Input voltage range: 85 to 264V AC/90 to 250V DC
  • 1 phase
  • Output: 24V DC 0.5A 18W
  • Switched mode
  • Screw terminals
  • Manufacturer's part 2868596
Type Rail mounted PSU (DIN)
Nominal value output current 1 0.5A
Number of Outputs 1
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 61mm
Height 90mm
Input Voltage 85 - 264 CA
Max. output current 1 0.5A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output 24V DC 0.5A 18W
Output Current 0.5
Performance level according to EN ISO 13849-1 N/A
Power Consumption 37.9VA
Power Output 12W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC 95 - 250V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC

Reviews

Be the first to submit a review

Trustpilot