Phoenix Contact 2866501 TRIO-PS/1AC DIN Rail Power Supply 48V DC 10A 480W

MPN
2866501
EAN-13
4046356287364
Order Code
59-2750
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £357.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A primary-switched 12V power supply from Phoenix Contact featuring a regulated and adjustable output voltage, a high degree of efficiency and compact design. International approvals and the wide-range input guarantee worldwide, universal usage. An integrated function monitoring feature diagnoses unreliable operating states.
Worldwide use of wide-range output and international approval package, while other features include: high reliability through high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, balancing of voltage cases and charging of battery by adjustable output voltage and efficient operation of 3-phase devices even when a phase permanently fails.
  • Input voltage range: 85-264V AC
  • Output: 48V DC 10A 480W, 1 phase
  • Switched Mode
  • Termination type: Screw terminals
  • Manufacturer's part 2866501

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Number of Outputs 2
Power Rating 480W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 152.5mm
Height 130mm
Input Voltage 85 - 264 CA
Max. output current 1 10A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output Current 10
Performance level according to EN ISO 13849-1 N/A
Power Consumption 556VA
Power Output 480W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Width 115mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot