Phoenix Contact 2866491 TRIO-PS/1AC DIN Rail Power Supply 48V DC 5A 240W

Order Code:

59-2749

Brand: Phoenix Contact MPN: 2866491 EAN-13: 4046356288378
Qty Unit Price (Inc VAT)
1+ £267.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A primary-switched 12V power supply from Phoenix Contact featuring a regulated and adjustable output voltage, a high degree of efficiency and compact design. International approvals and the wide-range input guarantee worldwide, universal usage. An integrated function monitoring feature diagnoses unreliable operating states.
Worldwide use of wide-range output and international approval package, while other features include: high reliability through high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, balancing of voltage cases and charging of battery by adjustable output voltage and efficient operation of 3-phase devices even when a phase permanently fails.


  • Input voltage range: 85-264V AC
  • Output: 48V DC 5A 240W, 1 phase
  • Switched Mode
  • Termination type: Screw terminals
  • Manufacturer's part 2866491

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Output Voltage 48V
Output Current 5
Number of Outputs 2
Power Rating 240W
Input Voltage 85 - 264 AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot