Phoenix Contact 2866417 MINI-BAT/24DC Mini Battery Module for Mini UPS 1.3AH

MPN
2866417
Order Code
59-2694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A power storage device from Phoenix Contact for usage with DC-UPS/24DC/2A.


  • Connections: Screw terminals
  • Height: 130mm
  • Width: 52mm
  • Input current: 1A
  • Input voltage range: 24V DC
  • Interfaces: none
  • Max. bridging time: 105 min (0.5A)
  • Max. current: 15A
  • Output voltage: 24V DC
  • Rechargeable battery capacity: 1.3Ah
  • Weight: 2.2kg
  • Manufacturer's part 2866417
Type Energy storage
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Height 130mm
Input Voltage 24V
Max. output current 1 1A
Max. output current 2 1A
Max. output current 3 1A
Nominal value output voltage 1 24V
Output Current 15
Output voltage stabilized 24V
Voltage type (supply voltage) 24V
Width 52mm

Reviews

Be the first to submit a review

Trustpilot