Phoenix Contact 2866404 TRIO-PS/3AC DIN Rail Power Supply 24V DC 40A 960W

MPN
2866404
Order Code
59-2624
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £388.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A primary-switched 24V power supply from Phoenix Contact that features a regulated and adjustable output voltage, a high degree of efficiency and compact design. International approvals and the wide-range input guarantee worldwide, universal usage. An integrated function monitoring feature diagnoses unreliable operating states.
Worldwide use of wide-range output and international approval package, while other features include: high reliability through high MTBF >500 000 hrs, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, balancing of voltage cases and charging of battery by adjustable output voltage and efficient operation of 3-phase devices even when a phase permanently fails.


  • Input voltage range: 3x 320-575V AC
  • Output: 24V DC 40A 960W, 3 phase
  • Switched Mode
  • Termination type: Screw terminals
  • Manufacturer's part xx

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 960W
1st secondary output voltage -575V
2nd secondary output voltage -575V
3rd secondary output voltage -575V
Input Voltage 320 - 575 CA
Nominal value output voltage 1 24V
Output Current 40
Output voltage stabilized -575V
Rated supply voltage AC 50 Hz -575V
Rated supply voltage AC 60 Hz -575V
Rated supply voltage DC -575V
Secondary voltage adjustable -575V
Voltage type (supply voltage) -575V

Reviews

Be the first to submit a review

Trustpilot