Phoenix Contact 2866271 MINI-PS-48-60DC DIN Rail Switching Power 24V DC 1A 24W

MPN
2866271
EAN-13
4017918960919
Order Code
59-2711
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.56
10+ £118.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This power supply from Phoenix Contact has an especially narrow width of just 22.5mm. A reliable starting of heavy loads is ensured by a power reserve of up to 100% ("Power Boost"), while the high operational reliability is also ensured in complex global networks. The supply also works in areas where static voltage dips are concerned, transient failures of the supply voltage or phase failure. Large capacitors ensure mains buffering of more than 20MS under full load.


  • Modular housing for single appearance in the MSR technology
  • 24V DC
  • 1A
  • 24W
  • Input 1 -phase
  • Input voltage range 36-75V DC
  • Connections: Screw/plug terminals
  • Power indicator
  • DC-OK- signal output
  • Adjustable output voltage ±10%
  • Universal-base for EN-mounting rails
  • Manufacturer's part 2866271

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 24W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 99mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 107mm
Height 99mm
Input 1 -phase
Input Voltage 36 - 75 DC
Max. output current 1 NominalA
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/AVA
Power Output 24W
Rated supply voltage AC 50 Hz - - -V
Rated supply voltage AC 60 Hz - - -V
Rated supply voltage DC 36 - 75V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) DC
Width 22.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot